Neutrik NTP3RC 3.5mm Audio Right Angle Plug

Order Code:

20-0068

Brand: Neutrik MPN: NTP3RC EAN-13: 7613187004407
  • Quickly find another product in this range by Colour:

    Black Silver
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £4.75
50+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 10 weeks

Professional nickel-coloured stereo 3.5mm right angled plug ideal for use in mic connections on video cameras and wireless headsets.


  • Slim and stylish metal design
  • 4.5mm cable size
  • Brass contact material
  • Nickel contact plating
  • Cable mounting
  • 15A rated current
  • -20°C to +65°C operating temperature
  • Polyamide insert material
  • Chuck type strain relief for cables from 2 to 4.5mm
  • Manufacturer's part NTP3RC
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Inline
Shielding Yes
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot