StarTech.com RK319WALLV 3U 19in Deep Vertical Wall Mount Server Rack

MPN
RK319WALLV
Brand
StarTech.com
EAN-13
0065030834407
Order Code
19-9913
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

This 3U 19in steel vertical wall mount equipment rack bracket from StarTech.com offers a versatile storage solution allowing rackmount equipment to be mounted vertically (flush with wall) to save space. Alternatively, the 3U bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace.

Perfect for SoHo (small office, home office) environments, the wallmount bracket features a sturdy steel design constructed to EIA-310 19in rack standards, and offers space savings for environments lacking the footprint space for a full size server equipment rack.

Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16in apart, matching standard construction framework.

This product is backed by a lifetime warranty.


  • Colour: Black
  • External dimensions: 149 x 504 x 151mm
  • Frame type: Open frame
  • Internal width: 465mm
  • U height: 3U
  • Wall mountable
  • Weight capacity: 56.7 kg
  • Manufacturer's part no. RK319WALLV
Height 160mm
Width 165mm
Depth 518mm
Type Wall mounted rack
Certification REACH, CE, UL, TAA
Colour Black
Compliance certificates RoHS
Compliance industry standards EIA/ECA-310-E
External dimensions 149 x 504 x 151mm
Frame type Open
Harmonized System (HS) code 85381000
Inner width 46.5cm
Internal width 465mm
Manual Yes
Material Steel
Maximum weight capacity 56.7kg
Mounting hole shape Square
Mounting kit Yes
Number of fans 0 fan(s)
Number of nuts 12
Number of screws 18
Nuts included Yes
Package weight 1.4kg
Product colour Black
Product design 2-post
Rack capacity 3U
Screws included Yes
Wall mounting kit Yes
Weight 921g
Weight Capacity 57kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot