StarTech.com 19in Deep Vertical Wall Mount Server Racks

These 19in steel vertical wall mount equipment rack brackets from StarTech.com offer a versatile storage solution allowing rackmount equipment to be mounted vertically (flush with wall) to save space. Alternatively, these bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace.

Perfect for SoHo (small office, home office) environments, the wallmount brackets feature a sturdy steel design constructed to EIA-310 19in rack standards, and offer space savings for environments lacking the footprint space for a full size server equipment rack.

Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16in apart, matching standard construction framework.

These products are backed by a lifetime warranty.

  • Available in a choice of sizes
  • Colour: Black
  • Frame type: Open frame
  • Wall mountable
  • Weight capacity: 56.7 kg
Description Image Product Buy Pricing (Ex VAT) Height Width Type Certification External dimensions Compliance industry standards Frame type Harmonized System (HS) code Internal width Inner width Manual Quantity per pack Mounting hole shape Mounting kit Package weight Size (imperial) Number of fans Number of nuts Rack capacity Number of screws
StarTech.com RK119WALLV 1U 19in Deep Vertical Wall Mount Server Rack
StarTech.com RK119WALLV 1U 19in Deep Vertical Wall Mount Server Rack
Standard range
Order code: 19-9909
MPN: RK119WALLV

Despatched within 3 working days - 4 in stock
1+ £49.48
Price per unit Ex VAT
71mm 167mm Server Rack CE, UL 151 x 504 x 60mm Open frame 85389099 450mm 1 pc(s) 973.86g 48.3 cm (19) 1U
StarTech.com RK319WALLV 3U 19in Deep Vertical Wall Mount Server Rack
StarTech.com RK319WALLV 3U 19in Deep Vertical Wall Mount Server Rack
Standard range
Order code: 19-9913
MPN: RK319WALLV

Despatched within 3 working days - 23 in stock
1+ £63.25
Price per unit Ex VAT
160mm 165mm Wall mounted rack REACH, CE, UL, TAA 149 x 504 x 151mm EIA/ECA-310-E Open 85381000 465mm 46.5cm Yes Square Yes 1.4kg 0 fan(s) 12 3U 18

Trustpilot