Easter Opening Hours and Delivery Dates here

StarTech.com RK119WALLV 1U 19in Deep Vertical Wall Mount Server Rack

Order Code:

19-9909

Brand: StarTech.com MPN: RK119WALLV EAN-13: 0065030834384
Qty Unit Price (Ex VAT)
1+ £60.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

This 1U 19in steel vertical wall mount equipment rack bracket from StarTech.com offers a versatile storage solution allowing rackmount equipment to be mounted vertically (flush with wall) to save space. Alternatively, the 1U bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace.

Perfect for SoHo (small office, home office) environments, the wallmount bracket features a sturdy steel design constructed to EIA-310 19in rack standards, and offers space savings for environments lacking the footprint space for a full size server equipment rack.

Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16in apart, matching standard construction framework.

This product is backed by a lifetime warranty.


  • Colour: Black
  • External dimensions: 151 x 504 x 60mm
  • Frame type: Open frame
  • Internal width: 450mm
  • U height: 1U
  • Wall mountable
  • Weight capacity: 56.7 kg
  • Manufacturer's part no. RK119WALLV
Certification CE, UL
Colour Black
Compliance certificates RoHS
Depth 60mm
External dimensions 151 x 504 x 60mm
Frame type Open frame
Harmonized System (HS) code 85389099
Height 151mm
Internal width 450mm
Material Steel
Maximum weight capacity 56.7 kg
Package depth 518mm
Package height 71mm
Package weight 973.86 g
Package width 167mm
Product colour Black
Quantity per pack 1 pc(s)
Rack capacity 1U
Screws included Yes
Size (imperial) 48.3 cm (19)
U Height 1
Weight 660 g
Weight Capacity 57kg
Width 504mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot