StarTech.com CABSCREWM6 50 Sets M6 Mounting Screws - Plastic Washer & Cage Nuts

MPN
CABSCREWM6
Brand
StarTech.com
EAN-13
0065030840026
Order Code
19-9872
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This pack of 50 M6 mounting screws with plastic washers and cage nuts for server racks and cabinets from StarTech.com is essential to have on hand for installing servers, network equipment, AV equipment and other rackmount devices securely into your storage cabinet or server rack.

A complete package of 50 stainless steel screws and 50 stainless steel nuts provides enough mounting hardware to set up almost any rack.


  • Thread type: M6
  • Product dimensions: 12 x 6mm
  • Manufacturer's part no. CABSCREWM6
Height 17mm
Width 121mm
Depth 220mm
Type Screw
Certification CE, REACH, TAA, RoHS
Colour Natural
Connecting thread type M6
Harmonized System (HS) code 73181900
Head Shape Dome head
Length 12mm
Material Stainless steel
Number of screw nuts 50
Package weight 512.8g
Product colour Silver
Proper use General utility
Quantity per pack 50 pc(s)
Suitable for materials Sheet metal
Thread Type M6
Weight 508g

Reviews

Be the first to submit a review

Trustpilot