StarTech.com CABSCREWM5B M5 x 12mm - Screws and Cage Nuts - 50 Pack, Black

MPN
CABSCREWM5B
Brand
StarTech.com
EAN-13
0065030862103
Order Code
19-9871
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This pack of 50 black M5 mounting screws and cage nuts for server racks and cabinets from StarTech.com is essential to have on hand for installing servers, network equipment, AV equipment and other rackmount devices securely into your storage cabinet or server rack.

A complete package of 50 stainless steel screws and 50 stainless steel nuts provides enough mounting hardware to set up almost any rack. Both the server rack screws and the nuts have an all-black finish for a seamless look.

The CABSCREWM5B is backed by a StarTech.com 2-year warranty.


  • Product dimensions: 16 x 13 x 5mm
  • Manufacturer's part no. CABSCREWM5B
Height 14mm
Width 125mm
Depth 222mm
Type Screw
Colour Black
Harmonized System (HS) code 85389099
Material Stainless steel
Package weight 454.5g
Product colour Black
Quantity per pack 50 pc(s)
Weight 450g

Reviews

Be the first to submit a review

Trustpilot