StarTech.com CABSCREWM5 50 Pkg M5 Mounting Screws & Cage Nuts For Server Rack

MPN
CABSCREWM5
Brand
StarTech.com
EAN-13
0065030842990
Order Code
19-9870
Country of Origin
Taiwan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £38.84 £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This pack of 50 M5 mounting screws and cage nuts for server racks and cabinets from StarTech.com is essential to have on hand for installing servers, network equipment, AV equipment and other rackmount devices securely into your storage cabinet or server rack.

A complete package of 50 stainless steel screws and 50 stainless steel nuts provides enough mounting hardware to set up almost any rack.

Backed by a StarTech.com 2-year warranty.


  • Thread type: M5
  • Product dimensions: 12 x 5mm
  • Manufacturer's part no. CABSCREWM5
Height 25mm
Width 120mm
Depth 222mm
Type Screw
Colour Natural
Harmonized System (HS) code 85389099
Material Stainless steel
Package weight 450.87g
Product colour Silver
Quantity per pack 50 pc(s)
Weight 210g

Reviews

Be the first to submit a review

Trustpilot