StarTech.com FAN4X1LP4 4x1cm LP4 Replacement Ball Bearing Fan

Order Code:

19-9475

Brand: StarTech.com MPN: FAN4X1LP4 EAN-13: 0065030786348

Discontinued


This computer cooling fan from StarTech.com is a perfect addition or replacement PC fan for maintaining suitable operating temperatures within your computer case.

The fan can be powered through a simple LP4 connection to the PC power supply and offers a dual ball bearing design to ensure quiet, dependable operation.

It is backed by a 2-year warranty and free lifetime technical support.


  • Air flow rate: 5.22 CFM
  • Colour: Black
  • Connector type(s): LP4 (4 pin, Molex large drive power) female, LP4 (4 pin, Molex large drive power) male
  • Enclosure type: Plastic
  • Noise level: 23 dBA
  • Size: 40 x 40 x 10mm
  • Manufacturer's part no. FAN4X1LP4
Type Case fan
Fan Size 40 x 40mm
Air flow rate 5.22 CFM
Size 40 x 40 x 10mm

Trustpilot