StarTech MUHSMF2M 2m 3.5mm 4 Position TRRS Headset Extension Cable - M/F

MPN
MUHSMF2M
Brand
StarTech.com
EAN-13
0065030847933
Order Code
19-9449
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.46 £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

The StarTech.com MUHSMF2M 2m 4-pole 3.5mm headset extension cable features a 1 x male and 1 x female 3.5mm TRRS audio connectors. You can use it to extend the reach between your headset or headphones, and your iPhone®, mobile phone or laptop computer. The moulded strain relief prevents the cable from being bent at sharp angles at the TRRS connectors, to minimize the stress on the cable and on the device's connector. It can also allow you to move more freely while working at your computer with VOIP applications (Skype, chat programs, etc.).

Backed by the StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (4 position) male
  • Connector B: 3.5mm Mini-Jack (4 position) female
  • Connector plating: Nickel
  • Manufacturer's part no.: MUHSMF2M
Connector 1 Straight
Connector 2 Straight
Length 2m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Material PVC
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 56mm
Package weight 41g
Package width 128mm
Plug and Play Yes
Product colour Black
Weight 37g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot