This blue Desktop USB 3.0 Extension Cable from StarTech.com connects to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5-feet away from the computer case.
Designed for next-generation SuperSpeed USB device connections, this USB 3.0 A-to-A Male/Female cable provides connectivity between a PC and hub or other USB devices, supporting a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
The extension cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.
A perfect solution for accessing digital cameras, MP3 players, USB flash drives or other external USB storage devices, the USB 3.0 male to female A-A Cable is backed by StarTech.com's lifetime warranty.
- Cable jacket type: PVC
- Cable length: 1.5m
- Colour: Blue
- Connector A: USB 3.0 A (9 pin, SuperSpeed) male
- Connector B: USB 3.0 A (9 pin, SuperSpeed) female
- Interface type and rate: USB 3.0, 5 Gbit/s
- Manufacturer's part no. USB3SEXT5DSK
| Cable Length |
1.5m |
| Connector 1 |
USB 3.0 A male |
| Connector 2 |
USB 3.0 A female |
| Colour |
Blue |
| Type |
USB 3.0 male to USB 3.0 female |
| AWG wire size |
28 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable shielding |
Aluminum mylar foil |
| Certification |
CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Angled |
| Connector 2 gender |
Female |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
5 Gbit/s |
| Package depth |
225mm |
| Package height |
33mm |
| Package weight |
140 g |
| Package width |
125mm |
| Product colour |
Blue |
| Quantity per pack |
1 pc(s) |
| USB version |
USB 3.2 Gen 1 (3.1 Gen 1) |
| Weight |
135 g |
To use this facility please Sign In.
Sign In