StarTech.com Desktop Superspeed USB 3.0 Cables

These Desktop USB 3.0 Extension Cables from StarTech.com connect to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5-feet away from the computer case.

The extension cables feature high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.

A perfect solution for accessing digital cameras, MP3 players, USB flash drives or other external USB storage devices, these USB 3.0 male to female A-A Cables are backed by StarTech.com's lifetime warranty.

  • Available in black or blue
  • Cable jacket type: PVC
  • Cable length: 1.5m
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9 pin, SuperSpeed) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 3.0, 5 Gbit/s
Description Image Product Buy Pricing (Ex VAT) Colour Connector contacts plating Package height Package weight Product colour Weight Cable Length Connector 1 Connector 2 Type AWG wire size Cable jacket material Cable shielding Certification Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor Connector 2 gender Harmonized System (HS) code
StarTech.com USB3SEXT5DKB Desktop SuperSpeed USB 3.0 Cable - A To A M/F 5 ft Blk
StarTech.com USB3SEXT5DKB Desktop SuperSpeed USB 3.0 Cable - A To A M/F 5 ft Blk
Standard range
Order code: 19-9221
MPN: USB3SEXT5DKB

Despatched within 3 working days - 27 in stock
1+ £14.19
Price per unit Ex VAT
Black Nickel 43mm 139g Black 134g 1.5m USB 3.0 A male USB 3.0 A female USB 3.0 male to USB 3.0 female 28 Polyvinyl chloride (PVC) Aluminum mylar foil CE, REACH RoHS Straight Male Angled Female 84733080
StarTech.com USB3SEXT5DSK Desktop SuperSpeed USB 3.0 Cable - A To A M/F 5 ft
StarTech.com USB3SEXT5DSK Desktop SuperSpeed USB 3.0 Cable - A To A M/F 5 ft
Extended range
Order code: 19-9223
MPN: USB3SEXT5DSK

Available to back orderBack order, lead time 7 days
1+ £14.19
Price per unit Ex VAT
Blue 33mm 140g Blue 135g 1.5m USB 3.0 A male USB 3.0 A female USB 3.0 male to USB 3.0 female 28 Polyvinyl chloride (PVC) Aluminum mylar foil CE, REACH RoHS Straight Male Angled Female 84733080

Trustpilot