StarTech.com USB3SEXT5DKB Desktop SuperSpeed USB 3.0 Cable - A To A M/F 5 ft Blk

MPN
USB3SEXT5DKB
Brand
StarTech.com
EAN-13
0065030857666
Order Code
19-9221
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

This black Desktop USB 3.0 Extension Cable from StarTech.com connects to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5-feet away from the computer case.

The extension cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.

A perfect solution for accessing digital cameras, MP3 players, USB flash drives or other external USB storage devices, the USB 3.0 male to female A-A Cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 1.5m
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9 pin, SuperSpeed) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Manufacturer's part no. USB3SEXT5DKB
Cable Length 1.5m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 A female
Colour Black
Type USB 3.0 male to USB 3.0 female
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Angled
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 225mm
Package height 43mm
Package weight 139g
Package width 125mm
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 134g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot