This white 3 metre USB 2.0 Extension Cable from StarTech.com has a USB A male connector and a USB A female connector, enabling you to extend the connection distance between your USB 2.0 devices to allow for better placement of your peripheral devices, or adding flexibility to your existing USB ports.
The cable features thin USB connector moldings which allow you to simplify your connections, and plug into tight fitting locations.
Designed and constructed for maximum durability, this high quality USB 2.0 extension cable is backed by StarTech.com's lifetime warranty.
- Cable jacket type: PVC
- Cable length: 3m
- Colour: White
- Connector A: USB A (4 pin) male
- Connector B: USB A (4 pin) female
- Connector plating: Nickel
- Connector style: Straight
- Interface type and rate: USB 2.0, 480 Mbit/s
- Manufacturer's part no. USBEXTPAA3MW
| Cable Length |
3m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB 2.0 A female |
| Colour |
White |
| Type |
Male to female |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Connector gender |
Male/Female |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
0.48 Gbit/s |
| Package depth |
225mm |
| Package height |
14mm |
| Package weight |
55 g |
| Package width |
125mm |
| Product colour |
White |
| Quantity per pack |
1 pc(s) |
| Retractable |
No |
| USB version |
USB 2.0 |
| Weight |
52 g |
To use this facility please Sign In.
Sign In