StarTech.com USB 2.0 Extension Cables

These USB Extension Cables from StarTech.com enable you to extend the connection between USB 2.0 devices to provide better placement of peripheral devices and add flexibility to existing USB ports.

These high quality USB extension cables are backed by StarTech.com's lifetime warranty.

Description Image Product Buy Pricing (Ex VAT) Cable Length Colour AWG wire size Cable jacket material Cable Colour Certification Compliance certificates Cable shielding Connector 1 form factor Connector gender Connector 2 form factor Connector contacts plating Package height Package weight Package width USB connector type Product colour Retractable Quantity per pack Weight
StarTech.com USBEXTAA6IN 6in USB 2.0 Extension Adapter Cable A To A - M/F
StarTech.com USBEXTAA6IN 6in USB 2.0 Extension Adapter Cable A To A - M/F
Standard range
Order code: 19-9035
MPN: USBEXTAA6IN

Despatched same day - 10 in stockFurther 30 despatched in 3 working days
1+ £4.45
Price per unit Ex VAT
0.15m Black Black UL, CE, REACH RoHS Straight Male/Female Straight Nickel 9mm 25g 124mm Black 1 pc(s) 24g
StarTech.com USBEXTAA3BK 3 ft Black USB 2.0 Extension Cable A To A - M/F
StarTech.com USBEXTAA3BK 3 ft Black USB 2.0 Extension Cable A To A - M/F
Standard range
Order code: 19-9029
MPN: USBEXTAA3BK

Despatched same day - 22 in stockFurther 66 despatched in 3 working days
1+ £3.48
Price per unit Ex VAT
0.9m Black Polyvinyl chloride (PVC) Male/Female 13mm 44g 125mm USB Type-A Black 50g
StarTech.com USBEXTAA5DSK 5ft Desktop USB Extension Cable - A Male To A Female
StarTech.com USBEXTAA5DSK 5ft Desktop USB Extension Cable - A Male To A Female
Standard range
Order code: 19-9031
MPN: USBEXTAA5DSK

Despatched same day - 11 in stockFurther 10 despatched in 3 working days
1+ £5.12
Price per unit Ex VAT
1.5m Black CE, UL, REACH RoHS Straight Angled Nickel 32mm 123g 125mm Black 1 pc(s) 118g
StarTech.com USBEXTAA6BK 6 ft Black USB 2.0 Extension Cable A To A - M/F
StarTech.com USBEXTAA6BK 6 ft Black USB 2.0 Extension Cable A To A - M/F
Standard range
Order code: 19-9033
MPN: USBEXTAA6BK

Despatched within 3 working days - 518 in stock
1+ £3.70
Price per unit Ex VAT
1.8m Black Polyvinyl chloride (PVC) Male/Female 22mm 70g 125mm USB Type-A Black 70g
StarTech.com USBEXTAA10BK 10 ft Black USB 2.0 Extension Cable A To A - M/F
StarTech.com USBEXTAA10BK 10 ft Black USB 2.0 Extension Cable A To A - M/F
Standard range
Order code: 19-9027
MPN: USBEXTAA10BK

Despatched within 3 working days - 295 in stock
1+ £5.08
Price per unit Ex VAT
3m Black 24/28 Polyvinyl chloride (PVC) CE, REACH RoHS Aluminum mylar foil Straight Straight Nickel 15mm 101g 125mm Black 1 pc(s) 96g
StarTech.com USBEXTPAA3MW 3m White USB 2.0 Extension Cable A To A - M/F
StarTech.com USBEXTPAA3MW 3m White USB 2.0 Extension Cable A To A - M/F
Standard range
Order code: 19-9039
MPN: USBEXTPAA3MW

Despatched within 3 working days - 43 in stock
1+ £7.39
Price per unit Ex VAT
3m White RoHS Male/Female Nickel 14mm 55g 125mm White No 1 pc(s) 52g

Trustpilot