This USB 2.0 Extension Cable from StarTech.com has one USB A male connector and one USB A female connector and provides a reliable and convenient solution for connecting devices to USB ports that are too close to one another (e.g. laptop computers).
Ideal for use with flash drives and other USB devices on your laptop or desktop computers, this high quality cable is backed by StarTech.com's lifetime warranty.
- Cable length: 150mm
- Colour: Black
- Connector A: USB A (4 pin) male
- Connector B: USB A (4 pin) female
- Connector plating: Nickel
- Interface type and rate: USB 2.0, 480 Mbit/s
- Manufacturer's part no. USBEXTAA6IN
| Cable Length |
0.15m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB 2.0 A female |
| Colour |
Black |
| Type |
Male to female |
| Cable Colour |
Black |
| Certification |
UL, CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Connector gender |
Male/Female |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
0.48 Gbit/s |
| Package depth |
225mm |
| Package height |
9mm |
| Package weight |
25g |
| Package width |
124mm |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Sustainability certificates |
RoHS |
| USB version |
USB 2.0 |
| Weight |
24g |