This Desktop USB Extension Cable from StarTech.com connects to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5 ft away from the computer case. By extending the USB port away from the computer case, you can site a USB port in a more practical spot, such as on top of the computer case or on a desktop.
A perfect solution for accessing digital cameras, MP3 players, USB thumb drives or other external USB storage, the Desktop USB Extension Cable is backed by StarTech.com's lifetime warranty.
- Cable length: 1.5m
- Colour: Black
- Connector A: USB A (4 pin) male
- Connector B: USB A (4 pin) female
- Connector plating: Nickel
- Interface type and rate: USB 2.0, 480 Mbit/s
- Manufacturer's part no. USBEXTAA5DSK
| Cable Length |
1.5m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB 2.0 A female |
| Colour |
Black |
| Type |
Male to female |
| Certification |
CE, UL, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Angled |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
0.48 Gbit/s |
| Package depth |
225mm |
| Package height |
32mm |
| Package weight |
123g |
| Package width |
125mm |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| USB version |
USB 2.0 |
| Weight |
118g |
To use this facility please Sign In.
Sign In