StarTech.com USBEXTAA3BK 3 ft Black USB 2.0 Extension Cable A To A - M/F

MPN
USBEXTAA3BK
Brand
StarTech.com
EAN-13
0065030840897
Order Code
19-9029
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stockFurther 102 despatched in 3 working days

This 3-foot USB Extension Cable (A-A) from StarTech.com features 1 USB A male connector and 1 USB A female connector, extending the connection between USB 2.0 devices by up to 3 feet for better placement of peripheral devices and adding flexibility to existing USB ports.

This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBEXTAA3BK
Cable Length 0.9m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type Male to female
Cable jacket material Polyvinyl chloride (PVC)
Connector 1 gender Male
Connector 2 gender Female
Connector gender Male/Female
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 13mm
Package weight 44g
Package width 125mm
Product colour Black
USB connector type USB Type-A
Weight 50g

Reviews

Be the first to submit a review

Trustpilot