StarTech.com USBEXTAA10BK 10 ft Black USB 2.0 Extension Cable A To A - M/F

MPN
USBEXTAA10BK
Brand
StarTech.com
EAN-13
0065030840804
Order Code
19-9027
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 117 despatched in 3 working days

This 10-foot USB Extension Cable (A-A) from StarTech.com features 1 USB A male connector and 1 USB A female connector and can extend the connection between USB 2.0 devices by up to 10 feet for better placement of peripheral devices and adding flexibility to existing USB ports.

This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 3m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBEXTAA10BK
Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type Male to female
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 15mm
Package weight 101g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 96g

Reviews

Be the first to submit a review

Trustpilot