StarTech.com USBAUB2MLA 2m Micro USB Cable - A To Left Angle Micro B

MPN
USBAUB2MLA
Brand
StarTech.com
EAN-13
0065030863162
Order Code
19-9013
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This 30/24 Micro-USB cable from StarTech.com features 24 AWG wire to provide the full power you need to charge your mobile devices faster.

Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1A of power while a tablet may need 2.4A. This cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.

The left-angled Micro-USB connector lets you connect to ports that are difficult to reach, so is perfect for charging car-mounted mobile devices. The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.

The USBAUB2MLA cable is backed by StarTech.com's lifetime warranty for guaranteed reliability.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight to left angle
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUB2MLA
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable
AWG wire size 24/30
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Angled
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 10mm
Package weight 52g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 46g

Reviews

Be the first to submit a review

Trustpilot