StarTech.com Micro USB A to Angled Micro B Cables

These 30/24 Micro-USB cables from StarTech.com feature 24 AWG wire to provide the full power you need to charge your mobile devices faster. Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1A of power while a tablet may need 2.4A. These cables are designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.

The angled Micro-USB connector lets you connect to ports that are difficult to reach, so is perfect for charging car-mounted mobile devices. The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.

These cables are backed by StarTech.com's lifetime warranty for guaranteed reliability.

  • Available in a choice of lengths
  • Cable jacket type: PVC
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight to left or right angle
  • Interface type and rate: USB 2.0, 480 Mbit/s
Description Image Product Buy Pricing (Ex VAT) Cable Length Certification Connector 2 form factor Connector gender Package height Package weight Reversible connectors Weight Connector 1 Connector 2 Colour Type AWG wire size Cable jacket material Cable shielding Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 gender Connector contacts plating
StarTech.com USBAUB1MLA 1m Micro USB Cable - A To Left Angle Micro B
StarTech.com USBAUB1MLA 1m Micro USB Cable - A To Left Angle Micro B
Standard range
Order code: 19-9003
MPN: USBAUB1MLA

Despatched within 3 working days - 48 in stock
1+ £4.49
Price per unit Ex VAT
1m Angled Male/Male 12mm 33g No 29g USB 2.0 A male USB 2.0 micro B male Black USB to micro B cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Male Nickel
StarTech.com USBAUB1MRA 1m Micro USB Cable - A To Right Angle Micro B
StarTech.com USBAUB1MRA 1m Micro USB Cable - A To Right Angle Micro B
Standard range
Order code: 19-9007
MPN: USBAUB1MRA

Despatched within 3 working days - 19 in stock
1+ £4.49
Price per unit Ex VAT
1m CE, REACH Right 11mm 33g 29g USB 2.0 A male USB 2.0 micro B male Black USB to micro B cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Male Nickel
StarTech.com USBAUB2MLA 2m Micro USB Cable - A To Left Angle Micro B
StarTech.com USBAUB2MLA 2m Micro USB Cable - A To Left Angle Micro B
Standard range
Order code: 19-9013
MPN: USBAUB2MLA

Despatched within 3 working days - 5 in stock
1+ £8.57
Price per unit Ex VAT
2m Angled Male/Male 10mm 52g 46g USB 2.0 A male USB 2.0 micro B male Black USB to micro B cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Male Nickel
StarTech.com USBAUB2MRA 2m Micro USB Cable - A To Right Angle Micro B
StarTech.com USBAUB2MRA 2m Micro USB Cable - A To Right Angle Micro B
Standard range
Order code: 19-9015
MPN: USBAUB2MRA

Despatched within 3 working days - 6 in stock
1+ £8.53
Price per unit Ex VAT
2m Angled Male/Male 11mm 52g 50g USB 2.0 A male USB 2.0 micro B male Black USB to micro B cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Male Nickel

Trustpilot