This 30/24 Micro-USB cable from StarTech.com features 24 AWG wire to provide the full power you need to charge your mobile devices faster.
Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1A of power while a tablet may need 2.4A. This cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.
The right-angled Micro-USB connector lets you connect to ports that are difficult to reach, so is perfect for charging car-mounted mobile devices. The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.
The USBAUB1MRA cable is backed by StarTech.com's lifetime warranty for guaranteed reliability.
- Cable jacket type: PVC
- Cable length: 1m
- Colour: Black
- Connector A: USB A (4 pin) male
- Connector B: USB Micro-B (5 pin) male
- Connector plating: Nickel
- Connector style: Straight to right angle
- Interface type and rate: USB 2.0, 480 Mbit/s
- Manufacturer's part no. USBAUB1MRA
| Cable Length |
1m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB 2.0 micro B male |
| Colour |
Black |
| Type |
USB to micro B cable |
| AWG wire size |
24/30 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable shielding |
Aluminum mylar foil |
| Certification |
CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Right |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
84733080 |
| Maximum data transfer rate |
0.48 Gbit/s |
| Package depth |
225mm |
| Package height |
11mm |
| Package weight |
33 g |
| Package width |
125mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| USB version |
USB 2.0 |
| Weight |
29 g |
To use this facility please Sign In.
Sign In