This Mini DisplayPort™ to HDMI adaptor cable from StarTech.com offers a single-cable connection from your mDP equipped MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adaptor supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.
This adaptor cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.
For the simplest and most discreet installation, this mDP to HDMI adaptor connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.
It is backed by a 2-year warranty and free lifetime technical support.
- Colour: White
- Cable length: 2000mm
- Audio specification: 7.1 surround sound
- Connector A: Mini-DisplayPort (20 pin) male input
- Connector B: HDMI (19 pin) male output
- Converter type: Passive
- Maximum digital resolutions: 4K x 2K @ 30 hz
- Wide screen supported
- Manufacturer's part no. MDP2HDMM2MW
| Connector 1 |
DisplayPort |
| Connector 2 |
HDMI |
| Length |
2 m |
| Colour |
White |
| Certification |
RoHS, CE, FCC |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Converter type |
Passive video converter |
| Depth |
2000mm |
| DisplayPort Content Protection (DPCP) |
Yes |
| DisplayPort version |
1.2 |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDMI version |
1.4 |
| Height |
15mm |
| Master (outer) case height |
435mm |
| Master (outer) case length |
415mm |
| Master (outer) case width |
420mm |
| Maximum refresh rate |
30 Hz |
| Maximum resolution |
3840 x 2160 pixels |
| Number of Ports |
2 |
| Operating relative humidity (H-H) |
10 - 85% |
| Operating temperature (T-T) |
0 - 70 °C |
| Package depth |
1000mm |
| Package height |
15mm |
| Package weight |
120 g |
| Package width |
41mm |
| Plug and Play |
Yes |
| Product colour |
White |
| Products per master (outer) case |
180 pc(s) |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-10 - 70 °C |
| Supported graphics resolutions |
1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 3840 x 2160 |
| Supported resolutions |
4000 x 2000\n1920 x 1200\n1920 x 1080 \n1280 x 720 |
| Weight |
77.4 g |
| Width |
41mm |
To use this facility please Sign In.
Sign In