TruConnect URT-601Y 1m Yellow UTP Patch Cable

MPN
URT-601Y
Brand
TruConnect
EAN-13
5055781221699
Order Code
19-4392
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional 100 due on 17/06/2026

Cat5 100Base-T Ethernet cables.


  • Supplied in yellow
  • Supplied in lengths of 1.0m
  • Colour coded boots and cables
  • Fully moulded construction
Length 1m
Colour Yellow
Type Cat5e UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot