Easter Opening Hours and Delivery Dates here

TruConnect Long Pin Header 2.54mm Pitch Single Row 6 Way

Order Code:

19-0272

Brand: TruConnect MPN: 19-0272
  • Quickly find another product in this range by Number of Pins:

    6 8 10
Qty Unit Price (Ex VAT)
5+ £0.520
50+ £0.442
100+ £0.386
250+ £0.349
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
307 in stock, despatched same dayAdditional quantity lead time 6 months

These 6-way single row TruConnect Long Pin Headers with 2.54mm pitch have gold-plated brass contacts for PCB connection. The longer pins means these headers can be used with more than one PCB at the same time.


  • Pin length 10.9mm
  • Terminal height 8.5mm
  • Straight terminals
  • Current rating 3A max.
  • Contact resisitance ≤20mΩ
  • Operating temperature -55 to +105°C
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Contact resisitance ≤20mO
Number of Pins 6
Orientation Straight
Pin length 10.9mm
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot