Yuasa Yuvolt Yucel Y7-12 Valve Regulated Lead Acid SLA Battery 12V 7.0Ah

MPN
Y7-12
Brand
Yuasa
Order Code
18-5218
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £36.25
5+ £35.46
10+ £33.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 151 in stockAdditional quantity lead time 9 days

The Yuasa Y7-12 is a 12V 7.0AH SLA designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.

Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y7-12
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 65 x 151 x 98mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Pack Size 1
Weight 2650g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 18-5218

Q. size please

A. Hi Jul, thank you for your question. The dimensions are 98 x 151 x 65mm.

Question by: Product code: 18-5218

Q. Are these batteries suitable to be used in UPS applications?

A. Hi Will, thank you for your question. These batteries can be used in a UPS application.

Reviews

Perfect for UPS use

Much cheaper than the original replacement APC cells and just as good.

Reviewed by: Mr Peter Carr

Trustpilot