Q. Please could you suggest a terminal (shrouded if poss) to use with this product. Ta!
A. Hi Dr Price. Thank you for your question. 33-0655 will fit this Yuasa Yucel Regulated Sealed Lead Acid Battery.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 20+ | £5.91 |
The Yuasa Y1.2-6 is a 6V 12Ah VRLA AGM lead acid battery designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.
Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.
| Type | VRLA |
|---|---|
| Capacity | 1.2Ah |
| Nominal Voltage | 6V |
| Terminal Type | F2 Faston Tab 6.35mm |
| Dimensions | 51 x 24 x 97mm |
| Chemistry | Valve Regulated Lead Acid |
| Battery Size | SLA |
| Cyclic / standby | Standby |
| Pack Size | 1 |
| Seal | d lead acid battery |
| Weight | 280g |
To use this facility please Sign In.
Sign InQ. Please could you suggest a terminal (shrouded if poss) to use with this product. Ta!
A. Hi Dr Price. Thank you for your question. 33-0655 will fit this Yuasa Yucel Regulated Sealed Lead Acid Battery.