Yuasa REC22-12I Deep Cycle Cyclic Industrial VRLA Battery 12V 22Ah

MPN
REC22-12I
Brand
Yuasa
Order Code
18-5193
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The Yuasa REC22-12 is a Deep Cycle Cyclic Valve Regulated Lead Acid 12V Battery from the REC Series. The SLA 12V 22Ah battery utilises the latest advanced design Oxygen Recombination Technology. It is equipped with a simple, safe low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.

The battery has been manufactured with heavy duty lead calcium alloy grids that provide an extra margin of performance and life, in both cyclic and float applications and give unparalleled recovery from deep discharge. Depending upon the average depth of discharge, over a thousand discharge/charge cycles can be expected.

The extremely low self discharge rate allows the battery to be stored for extended periods up to one year at normal ambient temperatures with no permanent loss of capacity.

Yuasa REC Batteries are the most reliable batteries in the world, and with a long life. Yuasa have applied their 80 years experience in the lead acid battery field to produce the optimum design of Sealed Lead Acid batteries.


  • Inverted terminals
  • Can be used to help achieve BSEN50131 where longer autonomy is required
  • Superb recovery from deep discharge
  • Electrolyte suspension system
  • Float or cyclic use
  • Superior energy density
  • Lead calcium grids for extended life
  • Supplied with a voltage rating of 12V
  • Supplied power rating of 22Ah
  • Manufacturer's part: Yuasa REC22-12I
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M5 Threaded Insert
Dimensions 167 x 76.2 x 181mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Cyclic
Pack Size 1
Weight 3400g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 18-5193

Q. IS THE SIZE OF REC22-12I THE SAME AS YPC22-12 SND IS THIS A DIRECT REPLACEMENT

A. Hi John, thank you for your question. Both the batteries are the same size according to the manufacturer: YPC22-12 181.5 x 77 x 166.5mm; REC22-12I 181 x 76.2 x 167mm

Reviews

Be the first to submit a review

Trustpilot