Yuasa REC10-12 Deep Cycle Cyclic Industrial VRLA Battery 12V 10Ah

Order Code:

18-5190

Brand: Yuasa MPN: REC10-12
Qty Unit Price (Ex VAT)
6+ £31.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 03/05/2026

The Yuasa REC10-12 is a Deep Cycle Cyclic Valve Regulated Lead Acid 12V Battery from the REC Series. The SLA 12V 10Ah battery utilises the latest advanced design Oxygen Recombination Technology. It is equipped with a simple, safe low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.

The battery has been manufactured with heavy duty lead calcium alloy grids that provide an extra margin of performance and life, in both cyclic and float applications and give unparalleled recovery from deep discharge. Depending upon the average depth of discharge, over a thousand discharge/charge cycles can be expected.

The extremely low self discharge rate allows the battery to be stored for extended periods up to one year at normal ambient temperatures with no permanent loss of capacity.

Yuasa REC Batteries are the most reliable batteries in the world, and with a long life. Yuasa have applied their 80 years experience in the lead acid battery field to produce the optimum design of Sealed Lead Acid batteries.


  • Can be used to help achieve BSEN50131 where longer autonomy is required
  • Superb recovery from deep discharge
  • Electrolyte suspension system
  • Gas Recombination
  • Multipurpose: Float or Cyclic use
  • Usable in any orientation (except continuous inverted)
  • Superior energy density
  • Lead calcium grids for extended life
  • Manufactured Worldwide
  • Application specific designs
  • Supplied with a voltage rating of 12V
  • Supplied power rating of 10Ah
  • Manufacturer's part: Yuasa REC10-12; SLA 12V 10Ah
Type VRLA
Capacity 10Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 112 x 65 x 151mm
Chemistry Valve Regulated Lead Acid
Application specific designs
Battery Size SLA
Cyclic / standby Cyclic
Pack Size 1
Weight 3400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot