Ansmann 2447-3031-02 Battery Pack Li-ion 3S1P 10.8V 2600mAh 145g

MPN
2447-3031-02
Brand
Ansmann
EAN-13
4013674031597
Order Code
18-4124
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayBack-order availability date - 29/07/2026

The Ansmann 2447-3031-02 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 3
  • Capacity: 2600mAh
  • Impedance: < 240mΩ
  • Voltage: 10.8V
  • Discharge voltage: 2.75V per cell (8.25V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3031-02
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Pack Size 3
Voltage 10.8V
Dimensions (H x W x D) 70 x 19 x 57mm
Impedance < 240mO
Terminal Type Flying Leads (Red/Black)
Weight (Per Battery) 145g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot