Ansmann 5030842 AA - Pack of 4 2700mAh NiMH AA Batteries

MPN
5030842
Brand
Ansmann
EAN-13
4013674030842
Order Code
18-2504
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
12+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 03/06/2026

These Ansmann batteries have a high capacity in connection with an excellent cycle stability that will interest the most demanding professional users above all. These high-performance batteries are of course fast-chargeable, fulfilling highest requirements as to safety and longevity.


  • 1.2 V rechargeable NiMH battery
  • Designed to supply higher current
  • Fast rechargeable
  • Ideal for all home, leisure and business applications
  • Supplied in packs of 4 AA; 2700mAh
Battery Size AA
Capacity 2700mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
Height 50.4mm
Length 14.4mm
Output Current 5A
Type Rechargeable battery
Weight (Per Battery) 30g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot