GP GPPBZZ31F015 Zinc Air Button Cell ZA312 (PR41) - Dial of 6

MPN
GPPBZZ31F015
Brand
GP
EAN-13
4891199005169
Order Code
18-1254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/07/2026

These 1.4V zinc air button cells from GP have a capacity of 125mAh.


  • Providing energy only when the protective seal is removed
  • High capacity
  • Flat discharge profile
  • Ideally suited to medical electronics, e.g. hearing aids and other applications where precise operational life is required
  • Diameter 7.9mm
  • Height 3.6mm
  • Supplied in blister pack of 6
Type ZA312
Capacity 125mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot