GP GPPCC14KC001 Greencell Zinc Chloride C Battery - Pack of 2

MPN
GPPCC14KC001
Brand
GP
EAN-13
4891199001024
Order Code
18-1094
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.26
10+ £0.985
40+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 169 in stockAdditional quantity lead time 14 days

The GP Greencell GP14G is a Mercury Free Zinc Chloride 'C' Cell that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.

Applications: Torches, CD players, radios, torches, game controllets, toys, remote controls and clocks.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 47.8g
  • Dimensions: 48.6 - 50(L) x 24.9 - 26.2(W)mm
  • Supplied as 'C' Cell
  • Supplied in packs of 2
  • Manufacturer's part: GP14G
Type C
Capacity 3500mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Weight 47.8g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot