GP GPPBA23AF003 Alkaline High Voltage 23AE (MN21) 12V Battery - Single

Order Code:

18-0259

Brand: GP MPN: GPPBA23AF003
Qty Unit Price (Ex VAT)
1+ £1.25
10+ £1.08
50+ £0.807
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
752 in stock, despatched same dayAdditional quantity lead time 14 days

A GP23AE, 12V miniature alkaline battery from GP.


  • Miniature alkaline battery
  • 38mAh capacity
  • 12V nominal voltage
  • Alkaline manganese dioxide
  • Flat contact terminal
  • 10.12mm diameter
  • 28mm high
  • 7.5g weight
  • Suitable for cameras, remote control key fobs, lighters, etc.
  • GP type GP23AE
Type 23A
Capacity 55mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot