GP GPPBA27AF000 Alkaline High Voltage 27A (MN27) 12V Battery - Card of 1

Order Code:

18-0258

Brand: GP MPN: GPPBA27AF000 EAN-13: 4891199003783
Qty Unit Price (Ex VAT)
1+ £0.667
10+ £0.640
50+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 3 weeks

A GP27A, 12V miniature alkaline battery from GP.


  • Miniature alkaline battery
  • 20mAh capacity
  • 12V nominal voltage
  • Zinc manganese dioxide
  • Flat contact terminal
  • 7.7mm diameter, 28mm high
  • 4.4g weight
  • Suitable for cameras, remote control key fobs, lighters, etc.
  • GP type GP27A
Type 27A
Capacity 20mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.7 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot