Comfortable BH-331D 3 x Battery Holder AA - Tags

MPN
BH-331D
Brand
Comfortable
Order Code
18-0127
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.03
25+ £0.825
100+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,088 in stockAdditional quantity lead time 6 months

Battery holder for 3 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Number of Cells 3
Mount Solder tag
Body Material Polypropylene
Contact Material Spring steel
Height 17mm
Length 58mm
Width 48.2mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot