RVFM 30A Red Gold Plated Terminal

Order Code:

17-0870

Brand: RVFM MPN: 17-0870

Discontinued


This red terminal has a gold-plated finish and is designed for heavy duty applications.


  • Incorporates 4mm top and cross holes and may be panel mounted via single or dual washer kits
  • Blanking plugs available
  • Panel cut-out 7.2mm
  • Rated 30A 240V AC
Colour Red
Current Rating 30A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 240V

You may also like


Trustpilot