Cliff Electronic FCR7941 Shrouded Crocodile Clip Red

MPN
FCR7941
Brand
Cliff
Order Code
17-0700
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.08
10+ £2.92
25+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 84 in stockAdditional quantity lead time 7 weeks

A red shrouded crocodile clip with touch-proof 4mm socket, conforming to EN61010 section 2-031.


  • Colour: red
  • Curved-jaw design
  • Rating 10A continuous
  • 4mm socket at rear accepts shrouded plug or un-shrouded probe
  • Tongue at front to catch small wires or conductor pins
  • Jaws open to 25mm
  • Length 82mm
  • Basic rating 600V CAT III, (1000V CAT II)
  • EN 61010-1 compliant
  • Cliff type FCR7941
Insulation Insulated
Colour Red
Connector Type 4mm Crocodile Clip Adaptor
Insulated Yes
Mounting Direction In-line
Mounting Type Plug-in
Plug / Socket Socket
Rating 10A continuous

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot