TruConnect Straight SMB PCB Socket

MPN
16-1506
Brand
TruConnect
Order Code
16-1506
Country of Origin
Taiwan
  • Quickly find another product in this range by Mounting Direction:

    Right angle Straight
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.76
10+ £3.03
50+ £1.92
100+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 383 in stockAdditional 1,000 due on 13/10/2026

A quality PCB mounting straight SMB jack socket. Typical applications include telecommunications, test equipment, instrumentation and GPS.


  • 0 to 4GHz frequency range
  • 50Ω impedance
  • Straight body style
  • Solder termination
  • 335Vrms voltage rating
  • Beryllium copper contact material
  • Gold contact plating
  • PCB mounting
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • 1.3GHz VSWR
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • Quick-connect and disconnect via snap-on type coupling
Type Gold plated
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Connection Type SMB
Frequency 4GHz
Mounting method Solder
Mounting Type PCB
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot