Christmas Opening Hours and Delivery Dates here

TruConnect 2 Metre BNC to BNC Plug Lead

Order Code:

16-0340

Brand: TruConnect MPN: 16-0340
Qty Unit Price (Ex VAT)
1+ £9.50
10+ £7.05
50+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
321 in stock, despatched same dayAdditional quantity lead time 5 months

Ready assembled BNC test lead with one BNC plug connector type A and one BNC plug connector type B complete with moulded-on strain relief, using RG-58 cable.


  • Black PVC shield
  • 50Ω impedance
  • Lead length 200cm
Connector 1 BNC male
Connector 2 BNC male
Length 2m
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot