TruConnect BNC Plug to 4mm Plugs Lead 139cm

MPN
16-0300
Brand
TruConnect
Order Code
16-0300
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.89
10+ £8.59
50+ £7.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 421 in stockAdditional 1,000 due on 22/10/2026

Ready assembled BNC test lead with one BNC plug connector type A and 2 x 4mm banana plug connectors type B complete with moulded-on strain relief, using RG-58 cable.


  • Black PVC shield
  • 50Ω impedance
  • Lead length 139cm
Cable Length 1.39m
Colour Black
Connector 1 BNC male
Connector 2 2x 4mm male
Length 1.39m

To use this facility please Sign In.

Sign In

Reviews

Just the job.

Required durable leads for use out in the field by engineers and these fitted the bill perfectly. Good quality components used with strong connections at both the BNC and plug ends.

Reviewed by: R.Pywell

Trustpilot