MH MHRJJ64NFV 6P4C Socket Vertical No Flange Unshielded

MPN
MHRJJ64NFV
Brand
MH
Order Code
15-1687
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 630 in stockContact us for additional stock

A 6P4C unshielded vertical socket.
  • Flangeless socket
  • Compatible with industry standard PCB layouts
  • Housing is UL 94V-0 compliant
Type RJJ64
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Number of Ports 6P4C

Reviews

Be the first to submit a review

Trustpilot