MH MHRJ114P4CR 4P4C Unshielded Plug -RJ11- Budget

MPN
MHRJ114P4CR
Brand
MH
Order Code
15-1680
Country of Origin
Taiwan

Discontinued


A 4P4C unshielded RJ11 plug from the MHRJ series of modular connectors.
  • Gold plated contacts
  • Body material UL94V-0 polycarbonate
Type RJ11
Mounting Type Cable mount
Number of Ports 4P4C
Plug / Socket Plug

Trustpilot