MH D45ZK-25-K 25 Way 45deg. Nickel Cover

MPN
D45ZK25-K
Brand
MH
Order Code
15-1128
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockAdditional quantity lead time 3 weeks

Low-cost, high quality side entry diecast hood with 25 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in nickel plated over copper finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Nickel plated 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Orientation 45°
Number of Contacts 25
Material Diecast Nickel
Connection Angle 45°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot