MH DTZK15-B-K 15 Way Black Diecast D Cover

Order Code:

15-1110

Brand: MH MPN: DTZK15-BK-K
Qty Unit Price (Ex VAT)
1+ £6.30
10+ £5.28
50+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 in stock, despatched same dayAdditional quantity lead time 3 weeks

Low-cost, high quality top entry diecast hood with 15 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in black chromate finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Black 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Orientation Straight
Number of Contacts 15
Material Diecast Nickel
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot