MH DTZK9-K Nine Pole Nickel Diecast D Cover

MPN
DTZK9-K
Brand
MH
Order Code
15-1090
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.55
10+ £1.48
50+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 510 in stockAdditional quantity lead time 3 weeks

Low-cost, high quality top entry diecast hood with 9 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in nickel plated over copper finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Nickel plated 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Orientation Straight
Number of Contacts 9
Material Diecast Nickel
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot