TruConnect 25 Way Grey D Connector Cover

Order Code:

15-0240

Brand: TruConnect MPN: 15-0240
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £0.837
500+ £0.557
1000+ £0.483
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
445 in stock, despatched same dayAdditional quantity lead time 5 months

Competitively priced top entry D connector hood with 25 ways, supplied complete with cable clamp and short jack screws.


  • Straight orientation
  • Grey colour
  • Cable mounting type
  • UL 94 HB ABS insulator
Type Housing
Orientation Straight
Number of Contacts 25
Material ABS
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot