Easter Opening Hours and Delivery Dates here

Raaco 104203 ESD Assorter 55 4x8-0

Order Code:

14-2620

Brand: Raaco MPN: 104203 EAN-13: 5733439104203
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

This service case from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed and can be subdivided using ESD inserts, while fitted with sliding locks and handle.


  • Colour: black
  • Weight 0.7225kg
  • Height 57mm
  • Width 338mm
  • Depth 260mm
  • Volume 0.0065m³
  • Capacity: 5kg
  • Manufacturer's part 104203
Type ESD Assorter
Colour Black
Height 57mm
Length 338mm
Material ESD polypropylene
Number of Compartments 16/32
Volume 0.0065m3
Weight 0.7225kg
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot