Raaco ESD ServiceCase/Boxes

Raaco Brand: Raaco

These service cases from Raaco are constructed from a special plastic containing carbon fibres, making them permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. The cases have a handle and sliding locks and are available empty or with 15 or 32 fixed compartments.

  • Colour: black
  • Height 57mm
  • Width 338mm
  • Depth 260mm
  • Volume 0.0065m³
  • Capacity: 5kg
  • Available empty or with 15 or 32 fixed compartments
Description Image Product Buy Pricing (Ex VAT) Length Number of Compartments Volume Width Weight Type Colour Height Material
Raaco 104203 ESD Assorter 55 4x8-0
Raaco 104203 ESD Assorter 55 4x8-0
Standard range
Order code: 14-2620
MPN: 104203

Despatched within 4 working days - 109 in stock
1+ £32.26
Price per unit Ex VAT
338mm 16/32 0.0065m3 260mm 0.7225kg ESD Assorter Black 57mm ESD polypropylene
Raaco 104111 ESD Assorter 4-15
Raaco 104111 ESD Assorter 4-15
Standard range
Order code: 14-2622
MPN: 104111

Despatched within 4 working days - 12 in stock
1+ £38.85
Price per unit Ex VAT
260mm 15 338mm ESD Assorter Black 57mm ESD polypropylene
Raaco 104173 ESD Assorter 4-32
Raaco 104173 ESD Assorter 4-32
Standard range
Order code: 14-2624
MPN: 104173

Despatched within 4 working days - 19 in stock
1+ £38.85
Price per unit Ex VAT
260mm 32 338mm ESD Assorter Black 57mm ESD polypropylene

Trustpilot