Raaco 102964 DC 900 ESD Cabinet Turntable

MPN
102964
Brand
Raaco
EAN-13
5733439102964
Order Code
14-2614
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £556.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

This ESD cabinet turntable from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that it can be fitted with any 12x ESD 900 series cabinets, and manufactured with galvanised steel.


  • Finish: galvanised
  • Weight 18.9kg
  • Height 1600mm
  • Volume 0.0797m³
  • Capacity: 480kg
  • Manufacturer's part 102964
Type Cabinet turntable
Height 1.6m
Colour ESD
Material Galvanised steel
Finish galvanised
Volume 0.0797m3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot