Raaco 900 Series ESD Cabinets 417 x 306 x 150mm - 18/36/45 Drawers

raaco Brand: raaco

These ESD cabinets from Raaco have a galvanised steel frame containing drawers made of a special plastic containing carbon fibres, making them permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Each drawer can be sub-divided into smaller compartments using drawer dividers, available separately.

A turntable rack that can hold up to 12 cabinets is available separately.

  • Colour: Galvanised frame with black anti-static drawers
  • Meets EN 61340-5-1 standards
  • Weight 4.58kg
  • Height 417mm
  • Width 306mm
  • Depth 150mm
  • Volume 0.02845m³
  • Available with 18, 36 or 45 drawers
Description Image Product Buy Pricing (Ex VAT) Type Height Width Colour Depth Finish Volume Material
Raaco 118231 945-00 ESD Cabinet 417 x 306 x 150mm 45 Drawer
Raaco 118231 945-00 ESD Cabinet 417 x 306 x 150mm 45 Drawer
Extended range
Order code: 14-2608
MPN: 118231

Available to back orderBack-order availability date - 19/12/2026
1+ £123.80
Price per unit Ex VAT
Cabinet 417mm 306mm ECD 150mm 0.02845m3 Galvanised steel
Raaco 109246 936-01 ESD Cabinet 417 x 306 x 150mm 36 Drawer
Raaco 109246 936-01 ESD Cabinet 417 x 306 x 150mm 36 Drawer
Extended range
Order code: 14-2610
MPN: 109246

Available to back orderBack-order availability date - 19/12/2026
1+ £157.48
Price per unit Ex VAT
Cabinet 417mm 306mm ECD 150mm Galvanised steel
Raaco 102544 918-02 ESD Cabinet 417 x 306 x 150mm 18 Drawer
Raaco 102544 918-02 ESD Cabinet 417 x 306 x 150mm 18 Drawer
Extended range
Order code: 14-2612
MPN: 102544

Available to back orderBack-order availability date - 19/12/2026
1+ £135.20
Price per unit Ex VAT
Cabinet 417mm 306mm ECD 150mm Galvanised steel
Raaco 102964 DC 900 ESD Cabinet Turntable
Raaco 102964 DC 900 ESD Cabinet Turntable
Extended range
Order code: 14-2614
MPN: 102964

Available to back orderBack-order availability date - 19/12/2026
1+ £473.37
Price per unit Ex VAT
Cabinet turntable 1.6m ESD galvanised 0.0797m3 Galvanised steel

Trustpilot